Siemens 3RT14 Contactor, 200V ac/dc, 277 V ac/dc Coil, 3-Pole, 500 A, 105.6 W 200V, 2 NO/2 NC, 690V
- RS Stock No.:
- 154-638
- Mfr. Part No.:
- 3RT1467-6SP36-3PA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,126.51
(exc. VAT)
€2,615.61
(inc. VAT)
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | €2,126.51 |
*price indicative
- RS Stock No.:
- 154-638
- Mfr. Part No.:
- 3RT1467-6SP36-3PA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 200V ac/dc, 277V ac/dc | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 500A | |
| Power Rating | 105.6W | |
| Series | 3RT14 | |
| Function | Pipe S-Type | |
| Mount Type | Vertical | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 200V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 500A | |
| Maximum Operating Temperature | 60°C | |
| Depth | 202mm | |
| Width | 145mm | |
| Standards/Approvals | CE, EAC, RCM, RoHS, UKCA, UL, cULus | |
| Length | 210mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 200V ac/dc, 277V ac/dc | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 500A | ||
Power Rating 105.6W | ||
Series 3RT14 | ||
Function Pipe S-Type | ||
Mount Type Vertical | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 200V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 500A | ||
Maximum Operating Temperature 60°C | ||
Depth 202mm | ||
Width 145mm | ||
Standards/Approvals CE, EAC, RCM, RoHS, UKCA, UL, cULus | ||
Length 210mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT14 Contactor 277 V ac/dc Coil 400 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 500 A 200V 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 275 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 2 NO/2 NC, 690V
- Siemens 3RT14 Contactor 96 V ac/dc Coil 500 A 127V ac/dc 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 275 A 277V ac/dc 690V
- Siemens 3RT14 Contactor 277 V ac/dc Coil 690 A 277V ac/dc 690V
