Siemens 3TC Contactor, 110V dc Coil, 2-Pole, 400 A, 500 kW 110V dc, 4 NO/4 NC
- RS Stock No.:
- 154-445
- Mfr. Part No.:
- 3TC7814-5KF
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 154-445
- Mfr. Part No.:
- 3TC7814-5KF
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Current | 400A | |
| Series | 3TC | |
| Power Rating | 500kW | |
| Mount Type | Screw | |
| Function | Mirror Contact | |
| Normal State Configuration | 4 NO/4 NC | |
| Number of Auxiliary Contacts | 8 | |
| Auxiliary Contact Configuration | 4 NO/4 NC | |
| Terminal Type | Screw | |
| Contactor Application | DC Operation | |
| Control Circuit Voltage Uc | 110V dc | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 400A | |
| Maximum Operating Temperature | 55°C | |
| Depth | 290mm | |
| Length | 375mm | |
| Width | 160mm | |
| Standards/Approvals | UKCA, CCC, CE, EAC, IEC 60947-4-1, UL | |
| Pole and Throw Configuration | 2P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Current 400A | ||
Series 3TC | ||
Power Rating 500kW | ||
Mount Type Screw | ||
Function Mirror Contact | ||
Normal State Configuration 4 NO/4 NC | ||
Number of Auxiliary Contacts 8 | ||
Auxiliary Contact Configuration 4 NO/4 NC | ||
Terminal Type Screw | ||
Contactor Application DC Operation | ||
Control Circuit Voltage Uc 110V dc | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 400A | ||
Maximum Operating Temperature 55°C | ||
Depth 290mm | ||
Length 375mm | ||
Width 160mm | ||
Standards/Approvals UKCA, CCC, CE, EAC, IEC 60947-4-1, UL | ||
Pole and Throw Configuration 2P | ||
- COO (Country of Origin):
- DE
The Siemens advanced contactor is designed for high-performance applications, providing robust solutions for controlling electrical currents. Its compact size and versatile mounting options make it suitable for a variety of environments, allowing for installation flexibility. Built with superior insulation and surge voltage resistance, this contactor ensures reliable operation even under extreme conditions. With an impressive mechanical service life and operational capabilities at various DC voltages, it meets the demanding needs of modern industrial applications, facilitating efficient operations and ensuring safety. A ready choice for any project requiring dependable circuit control, this device stands out for its impressive specifications and advanced features.
Compact design for versatile installations
High insulation voltage enhances safety
Exceptional mechanical lifespan for reduced maintenance
Multiple operational ratings for adaptability
Advanced surge resistance protects against spikes
Related links
- Siemens 3TC Contactor 2-Pole 750 kW 24V dc, 4 NO/4 NC
- Siemens 3TC Contactor 2-Pole 750 kW 125V dc, 4 NO/4 NC
- Siemens 3TC Contactor 2-Pole 250 kW 220V dc, 4 NO/4 NC
- Siemens 3TC Contactor 2-Pole 250 kW 110V dc 1kV
- Siemens 3TC Contactor 2-Pole 300 kW 110V dc 750V
- Siemens 3TC Contactor 230 V ac Coil 400 A 4 NO/4 NC, 230V ac
- Siemens 3TC Contactor 3-Pole 4 kW 110V ac, 3 NO/1 NC
- Siemens 3TC Contactor 2-Pole 9 kW 110V 400V
