Siemens 3TC Contactor, 300V Coil, 2-Pole, 7.5 A, 9 kW 110V, 2 NO/2 NC, 400V
- RS Stock No.:
- 216-2884
- Mfr. Part No.:
- 3TC4417-0LF4
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€489.84
(exc. VAT)
€602.50
(inc. VAT)
- Ready to ship from 18 January 2027
Units | Per unit |
|---|---|
| 1 + | €489.84 |
*price indicative
- RS Stock No.:
- 216-2884
- Mfr. Part No.:
- 3TC4417-0LF4
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 300V | |
| Product Type | Contactor | |
| Number of Poles | 2 | |
| Contact Voltage | 400V | |
| Contact Current | 7.5A | |
| Power Rating | 9kW | |
| Series | 3TC | |
| Function | Resistive Load | |
| Mount Type | Screw | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Clamp | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -40°C | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 32A | |
| Maximum Operating Temperature | 70°C | |
| Length | 115mm | |
| Depth | 145mm | |
| Standards/Approvals | CCC, CSA, EAC, UL | |
| Width | 82mm | |
| Pole and Throw Configuration | 2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 300V | ||
Product Type Contactor | ||
Number of Poles 2 | ||
Contact Voltage 400V | ||
Contact Current 7.5A | ||
Power Rating 9kW | ||
Series 3TC | ||
Function Resistive Load | ||
Mount Type Screw | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Clamp | ||
Contactor Application Safety | ||
Minimum Operating Temperature -40°C | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 32A | ||
Maximum Operating Temperature 70°C | ||
Length 115mm | ||
Depth 145mm | ||
Standards/Approvals CCC, CSA, EAC, UL | ||
Width 82mm | ||
Pole and Throw Configuration 2 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3TC Contactor 2-Pole 300 kW 110V dc 750V
- Siemens 3RT2 Contactor 2-Pole 9 kW 60V 400V
- Siemens 3TC Contactor 132 V ac Coil 400 A, 2 NO/2 NC
- Siemens Contactor 2-Pole 9 kW 24V, 2 NO/2 NC
- Siemens 3TC Contactor 2-Pole 300 kW 125V dc 750V
- Siemens 3TC Contactor 2-Pole 2 NO/2 NC
- Siemens 3TC Contactor 2-Pole 750 kW 125V dc, 4 NO/4 NC
- Siemens 3TC Contactor 2-Pole 750 kW 24V dc, 4 NO/4 NC
