Siemens 3TC4 Contactor, 100V dc Coil, 2-Pole, 32 A, 24 kW 100V dc, 2 NO/2 NC, 750V

Subtotal (1 unit)*

€415.33

(exc. VAT)

€510.86

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€415.33

*price indicative

RS Stock No.:
154-461
Mfr. Part No.:
3TC4417-0AF8
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

100V dc

Product Type

Contactor

Number of Poles

2

Contact Voltage

750V

Contact Current

32A

Power Rating

24kW

Series

3TC4

Mount Type

DIN Rail

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

32A

Contactor Application

DC Operation

Control Circuit Voltage Uc

100V dc

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

55°C

Depth

145mm

Length

85mm

Width

70mm

Standards/Approvals

CCC, CE, CSA, EAC, IEC 60947-1, UKCA, UL A600/P600

Pole and Throw Configuration

2P

COO (Country of Origin):
DE
The Siemens high-performance contactor offers reliable and efficient control for a wide range of applications. With a robust design, it seamlessly manages DC operations up to 800 V, making it ideal for both industrial and commercial settings. Its compact size allows for flexible installation, and its impressive mechanical service life ensures longevity. The product is equipped with auxiliary contacts and has been rigorously tested to meet safety and performance standards, ensuring it complies with the latest regulations. Designed for versatility, this contactor offers a combination of high operational current ratings and extensive operational features, making it a trusted choice for demanding applications.

Efficient operation across various voltage ratings

Versatile mounting options to suit different installations

Designed to withstand extreme ambient temperature ranges

Equipped with auxiliary functions to enhance versatility

Meets stringent electrical safety standards for reliability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy