Siemens 3TC4 Contactor, 208V ac Coil, 2-Pole, 32 A, 24 kW 208V ac, 2 NO/2 NC, 750V

Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
RS Stock No.:
154-478
Mfr. Part No.:
3TC4417-0BM2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

208V ac

Product Type

Contactor

Number of Poles

2

Contact Voltage

750V

Contact Current

32A

Power Rating

24kW

Series

3TC4

Mount Type

DIN Rail

Function

Mirror Contact

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

DC Operation

Operational Current Ie

32A

Minimum Operating Temperature

-25°C

Control Circuit Voltage Uc

208V ac

Maximum Operating Temperature

55°C

Standards/Approvals

CCC, CE, EAC, IEC 60529, UKCA, UL/CSA, IEC 60947-4-1

Length

85mm

Width

70mm

Depth

104mm

Pole and Throw Configuration

2P

COO (Country of Origin):
DE
The Siemens contactor is designed for versatility and robust performance in various industrial applications. Engineered with precision, it operates seamlessly in DC-3 and DC-5 environments, handling operational currents with ease. The product incorporates advanced engineering principles, ensuring reliable functionality across a wide ambient temperature range. These features make it suitable for demanding environments, providing exceptional mechanical service life while meeting high insulation voltage standards. With additional auxiliary contacts, this contactor enhances operational flexibility and safety, thus making it an essential component for modern electrical systems.

Compact design fits confined spaces efficiently

Dual-pole configuration supports diverse setups

Shock resistance enhances durability and reliability

Extensive temperature range for varied conditions

Auxiliary switch functionality adds versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy