Siemens 3TC4 Contactor, 220V ac Coil, 2-Pole, 32 A, 24 kW 220V ac, 2 NO/2 NC, 750V

Subtotal (1 unit)*

€257.34

(exc. VAT)

€316.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€257.34

*price indicative

RS Stock No.:
154-482
Mfr. Part No.:
3TC4417-0BN2
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V ac

Product Type

Contactor

Number of Poles

2

Contact Voltage

750V

Contact Current

32A

Power Rating

24kW

Series

3TC4

Function

Mirror Contact

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Terminal Type

Screw

Contactor Application

DC Operation

Control Circuit Voltage Uc

220V ac

Minimum Operating Temperature

-25°C

Operational Current Ie

32A

Maximum Operating Temperature

55°C

Standards/Approvals

CCC, CE, EAC, IEC 60529, IEC 60947-4-1, UKCA, UL/CSA

Length

85mm

Depth

104mm

Width

70mm

Pole and Throw Configuration

2P

COO (Country of Origin):
DE
The Siemens compact and robust contactor is engineered to provide reliable performance in a variety of applications. Designed for seamless control in industrial environments, it is capable of handling high operational currents while offering advanced auxiliary contact options. Its impressive mechanical service life of up to 10 million cycles ensures longevity and reduced maintenance costs. With a robust insulation voltage rating up to 800V, this contactor meets rigorous international safety standards, making it an ideal choice for diverse electrical installations. Whether for power switching or control applications, this contactor combines efficiency and safety, tailored for the demands of modern industry.

Offers a mechanical service life of up to 10 million cycles enhancing reliability

Equipped with auxiliary contacts for expanded control capabilities

Features a compact design for easy installation in limited spaces

Designed to perform in harsh ambient conditions ensuring consistent operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy