Siemens 3RT23 Contactor, 110V ac Coil, 4-Pole, 110 A, 44 kW 110V ac, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-513
- Mfr. Part No.:
- 3RT2344-1AF00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€369.86
(exc. VAT)
€454.93
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €369.86 |
*price indicative
- RS Stock No.:
- 154-513
- Mfr. Part No.:
- 3RT2344-1AF00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 110A | |
| Series | 3RT23 | |
| Power Rating | 44kW | |
| Function | Mirror Contact | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Contactor | |
| Operational Current Ie | 110A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | EAC, CCC, CE, CSA, DNV, IEC 60529, IEC 60947-4-1, IEC 61508, IP20, PRS, RCM, RMRS, UKCA, UL | |
| Width | 96mm | |
| Length | 140mm | |
| Depth | 152mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 110A | ||
Series 3RT23 | ||
Power Rating 44kW | ||
Function Mirror Contact | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Contactor | ||
Operational Current Ie 110A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals EAC, CCC, CE, CSA, DNV, IEC 60529, IEC 60947-4-1, IEC 61508, IP20, PRS, RCM, RMRS, UKCA, UL | ||
Width 96mm | ||
Length 140mm | ||
Depth 152mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT23 Contactor 4-Pole 44 kW 110V ac 400V
- Siemens 3RT23 Contactor 120 V ac Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 56 kW 110V ac 400V
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 44 kW 24V ac 400V
- Siemens 3RT23 Contactor 4-Pole 44 kW 220V ac 400V
- Siemens 3RT23 Contactor 83 V ac/dc Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 33 V ac/dc Coil 110 A 1 NO/1 NC, 400V
