Siemens 3RT23 Contactor, 110V ac Coil, 4-Pole, 160 A, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-242
- Mfr. Part No.:
- 3RT2348-1AF00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€561.00
(exc. VAT)
€690.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €561.00 |
*price indicative
- RS Stock No.:
- 154-242
- Mfr. Part No.:
- 3RT2348-1AF00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 160A | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Standards/Approvals | No | |
| Width | 96mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 160A | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Standards/Approvals No | ||
Width 96mm | ||
- COO (Country of Origin):
- DE
The Siemens reliable contactor is designed for high-performance applications in industrial environments. Built to handle operational currents of up to 160 A, it ensures robust control of electrical circuits while enhancing overall efficiency. The product features advanced technical specifications, including superior insulation voltage and exceptional surge resistance, making it a trusted solution for demanding tasks. With its effective auxiliary contacts and straightforward installation, this contactor provides versatility and ease of use, delivering top-notch performance while conforming to safety standards. Its environmentally friendly design further underlines siemens commitment to sustainability, with excellent ratings in Global Warming Potential, ensuring the footprint is minimised throughout its lifecycle.
Mechanical service life up to 10 million cycles
Wide temperature range for varied environments
IP20 protection class for safety
Easy DIN rail mounting for convenience
High short-circuit protection capability
Related links
- Siemens 3RT23 Contactor 120 V ac Coil 160 A 400V
- Siemens 3RT23 Contactor 4-Pole 44 kW 110V ac 400V
- Siemens 3RT23 Contactor 4-Pole 56 kW 110V ac 400V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 110V ac 690V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 110V ac 690V
- Siemens 3RT23 Contactor 4-Pole 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 64 kW 240V 400V
- Siemens 3RT23 Contactor 4-Pole 45 kW 230V ac 400V
