Siemens 3RT23 Contactor, 220V ac, 240 V ac Coil, 4-Pole, 110 A, 29.2 W 240V ac, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-519
- Mfr. Part No.:
- 3RT2344-1AP60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€378.13
(exc. VAT)
€465.10
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €378.13 |
*price indicative
- RS Stock No.:
- 154-519
- Mfr. Part No.:
- 3RT2344-1AP60
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac, 240V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 110A | |
| Series | 3RT23 | |
| Power Rating | 29.2W | |
| Function | Mirror Contact | |
| Mount Type | Vertical | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Contactor Application | Power Contactor | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 240V ac | |
| Operational Current Ie | 110A | |
| Maximum Operating Temperature | 60°C | |
| Width | 96mm | |
| Length | 140mm | |
| Depth | 152mm | |
| Standards/Approvals | CE, cULus, EAC, RCM, RoHS, UKCA, UL | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V ac, 240V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 110A | ||
Series 3RT23 | ||
Power Rating 29.2W | ||
Function Mirror Contact | ||
Mount Type Vertical | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Contactor Application Power Contactor | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 240V ac | ||
Operational Current Ie 110A | ||
Maximum Operating Temperature 60°C | ||
Width 96mm | ||
Length 140mm | ||
Depth 152mm | ||
Standards/Approvals CE, cULus, EAC, RCM, RoHS, UKCA, UL | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT23 Contactor 4-Pole 29.2 W 230V ac 400V
- Siemens 3RT23 Contactor 240 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 140 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 60 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 160 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 44 kW 220V ac 400V
- Siemens 3RT23 Contactor 240 V ac Coil 22 A 2 NO/2 NC, 690V
