Siemens 3RT23 Contactor, 220V ac, 240 V ac Coil, 4-Pole, 60 A, 24 kW 240V ac, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-641
- Mfr. Part No.:
- 3RT2336-1AP60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€219.28
(exc. VAT)
€269.71
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €219.28 |
*price indicative
- RS Stock No.:
- 154-641
- Mfr. Part No.:
- 3RT2336-1AP60
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 220V ac, 240V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 60A | |
| Series | 3RT23 | |
| Power Rating | 24kW | |
| Mount Type | DIN Rail | |
| Function | Mirror Contact | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 240V ac | |
| Contactor Application | Contactor | |
| Minimum Operating Temperature | -40°C | |
| Operational Current Ie | 60A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 130mm | |
| Length | 114mm | |
| Standards/Approvals | ABS, CCC, CSA, DNV, EAC, IEC 60947, IEC 61508, RCM, RMRS, UKCA, UL | |
| Width | 75mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 220V ac, 240V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 60A | ||
Series 3RT23 | ||
Power Rating 24kW | ||
Mount Type DIN Rail | ||
Function Mirror Contact | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 240V ac | ||
Contactor Application Contactor | ||
Minimum Operating Temperature -40°C | ||
Operational Current Ie 60A | ||
Maximum Operating Temperature 70°C | ||
Depth 130mm | ||
Length 114mm | ||
Standards/Approvals ABS, CCC, CSA, DNV, EAC, IEC 60947, IEC 61508, RCM, RMRS, UKCA, UL | ||
Width 75mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT23 Contactor 240 V ac Coil 160 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 140 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 22 A 2 NO/2 NC, 690V
- Siemens 3RT23 Contactor 240 V ac Coil 18 A NO, 690V
- Siemens 3RT23 Contactor 240 V ac Coil 40 A 1 NO/1 NC, 400V
