Siemens 3RT24 Contactor, 230V ac Coil, 3-Pole, 160 A, 1 NO/1 NC, 690V
- RS Stock No.:
- 154-528
- Mfr. Part No.:
- 3RT2448-1AP00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€445.99
(exc. VAT)
€548.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.99 |
*price indicative
- RS Stock No.:
- 154-528
- Mfr. Part No.:
- 3RT2448-1AP00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 160A | |
| Series | 3RT24 | |
| Normal State Configuration | 1 NO/1 NC | |
| Width | 96mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 160A | ||
Series 3RT24 | ||
Normal State Configuration 1 NO/1 NC | ||
Width 96mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens contactor offers robust and reliable performance for various industrial applications. Designed with a compact build, it efficiently handles AC-1 and AC-3 operational requirements, making it ideal for motor control and switching tasks. With a high current capacity of up to 160 A at 690 V, this contactor ensures seamless operation even in demanding environments. It features auxiliary contacts for enhanced flexibility and integration into existing control systems. Additionally, its durable construction and extensive mechanical lifespan guarantee dependable service, contributing to reduced maintenance and operational costs.
Meets international safety standards for protection
Auxiliary switch options for custom functionality
Wide operating temperature range for versatility
Compact design for limited space installation
Robust shock resistance ensures reliable performance
Related links
- Siemens 3RT24 Contactor 3-Pole 110 kW 230V ac 690V
- Siemens 3RT24 Contactor 240 V ac Coil 160 A 690V
- Siemens 3RT24 Contactor 3-Pole 110 kW 24V ac 690V
- Siemens 3RT24 Contactor 3-Pole 110 kW 110V ac 690V
- Siemens 3RT24 Contactor 120 V ac Coil 160 A 1 NO/1 NC, 690V
- Siemens Size S3 230V ac Coil 140 A 1 NO/1 NC
- Siemens 3RT24 Contactor 3-Pole 96 kW 110V ac 690V
- Siemens 3RT24 Contactor 3-Pole 96 kW 42V ac 690V
