Siemens 3RT24 Contactor, 220V ac, 240 V ac Coil, 3-Pole, 160 A, 1 NO/1 NC, 690V
- RS Stock No.:
- 154-525
- Mfr. Part No.:
- 3RT2448-1AP60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€445.99
(exc. VAT)
€548.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €445.99 |
*price indicative
- RS Stock No.:
- 154-525
- Mfr. Part No.:
- 3RT2448-1AP60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac, 240V ac | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 160A | |
| Series | 3RT24 | |
| Normal State Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Depth | 152mm | |
| Width | 70mm | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V ac, 240V ac | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 160A | ||
Series 3RT24 | ||
Normal State Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Depth 152mm | ||
Width 70mm | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is engineered for robust performance in demanding industrial environments. With an impressive current rating of 160 A and versatility across various AC circuits, this contactor is suitable for both operational and auxiliary tasks. Designed to withstand environmental extremes, it operates efficiently within a temperature range of -25 °C to +60 °C and an altitude of up to 2, 000 m. The compact design with enhanced mechanical endurance ensures longevity, while its reliability is underscored by a significant mechanical service life of up to 10 million operating cycles. This model not only meets IEC safety standards but also incorporates features that enhance its operational safety and efficiency.
Easy installation on standard DIN rails
Robust performance in temperatures up to 60 °C
Versatile terminal connections support various conductors
Includes auxiliary switch capabilities for functionality
Optimised for safe operation with finger-safe protection
Related links
- Siemens 3RT24 Contactor 240 V ac Coil 140 A 1 NO/1 NC, 690V
- Siemens 3RT24 Contactor 3-Pole 1 NO/1 NC, 690V
- Siemens 3RT24 Contactor 3-Pole 110 kW 24V ac 690V
- Siemens 3RT24 Contactor 3-Pole 110 kW 230V ac 690V
- Siemens 3RT24 Contactor 3-Pole 110 kW 110V ac 690V
- Siemens 3RT24 Contactor 120 V ac Coil 160 A 1 NO/1 NC, 690V
- Siemens 3RT24 Contactor 3-Pole 45 kW 220V ac 690V
- Siemens 3RT23 Contactor 240 V ac Coil 22 A 2 NO/2 NC, 690V
