Siemens 3RT23 Contactor, 110V dc Coil, 4-Pole, 50 A, 7.5 kW, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-622
- Mfr. Part No.:
- 3RT2327-2BF40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€214.31
(exc. VAT)
€263.60
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €214.31 |
*price indicative
- RS Stock No.:
- 154-622
- Mfr. Part No.:
- 3RT2327-2BF40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V dc | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Power Rating | 7.5kW | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 102mm | |
| Standards/Approvals | CE, UKCA, UL | |
| Width | 60mm | |
| Depth | 97mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V dc | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Power Rating 7.5kW | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 102mm | ||
Standards/Approvals CE, UKCA, UL | ||
Width 60mm | ||
Depth 97mm | ||
- COO (Country of Origin):
- DE
The Siemens advanced contactor is designed for reliable operation in a range of applications, providing unparalleled performance and efficiency. Constructed with a robust four-pole design, it comfortably handles operational currents up to 50 A with efficiency in mind. The machine incorporates innovative technology to reduce power loss, ensuring a lower environmental footprint. With its wide operational temperature range, this device adapts seamlessly to various industrial environments. Enhanced with auxiliary contacts and an intuitive spring-loaded terminal system, it promises easier installation and maintenance, making it a preferred choice for modern electrical systems.
Offers a mechanical lifespan of up to 10 million operating cycles
Integrates auxiliary switch functionality for added flexibility
Environmentally conscious with a Global Warming Potential of just 293 kg CO2 eq
Compact dimensions allow for versatile mounting options
Related links
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 110V dc 400V
- Siemens 3RT23 Contactor 120 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 110V dc 690V
- Siemens 3RT23 Contactor 4-Pole 5.5 kW 110V dc 690V
- Siemens 3RT23 Contactor 4-Pole 4 kW 110V dc 690V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
