Siemens 3RT23 Contactor, 220V ac, 240 V ac Coil, 4-Pole, 50 A, 7.5 kW, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-628
- Mfr. Part No.:
- 3RT2327-2AP60
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€158.87
(exc. VAT)
€195.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.87 |
*price indicative
- RS Stock No.:
- 154-628
- Mfr. Part No.:
- 3RT2327-2AP60
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V ac, 240V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Series | 3RT23 | |
| Power Rating | 7.5kW | |
| Normal State Configuration | 1 NO/1 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Standards/Approvals | CE, UL, UKCA | |
| Width | 60mm | |
| Length | 102mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V ac, 240V ac | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Series 3RT23 | ||
Power Rating 7.5kW | ||
Normal State Configuration 1 NO/1 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Standards/Approvals CE, UL, UKCA | ||
Width 60mm | ||
Length 102mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is engineered for performance and reliability, providing exceptional control for a wide range of applications. With its robust design, it supports operational currents up to 50 A for AC-1 applications, making it ideal for handling inductive loads. Its four-pole configuration ensures versatile switching capabilities, while the efficient power loss management enhances energy savings. With a mechanical service life of 10 million cycles, this contactor is built to withstand rigorous industrial demands. It features a variety of installation options, ensuring compatibility in diverse settings and complementing your automation system seamlessly. Its comprehensive environmental footprint management also aligns with eco-friendly practices, underscoring the commitment to sustainability in modern industrial design.
Versatile installation options
Efficient power management
Optimal environmental compliance
High mechanical service life
Integrated auxiliary contacts
Related links
- Siemens 3RT23 Contactor 240 V ac Coil 40 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 22 A 2 NO/2 NC, 690V
- Siemens 3RT23 Contactor 240 V ac Coil 18 A NO, 690V
- Siemens 3RT23 Contactor 240 V ac Coil 160 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 110 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 60 A 1 NO/1 NC, 400V
