Siemens 3RT23 Contactor, 24V ac Coil, 4-Pole, 50 A, 7.5 kW, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-632
- Mfr. Part No.:
- 3RT2327-2AC20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€158.87
(exc. VAT)
€195.41
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €158.87 |
*price indicative
- RS Stock No.:
- 154-632
- Mfr. Part No.:
- 3RT2327-2AC20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Power Rating | 7.5kW | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Standards/Approvals | No | |
| Width | 45mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Power Rating 7.5kW | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Standards/Approvals No | ||
Width 45mm | ||
- COO (Country of Origin):
- DE
The Siemens contactor is engineered for exceptional performance in various applications, delivering efficient control over electrical systems. With versatile specifications, it excels in AC-1 environments, accommodating currents of up to 50 A while ensuring operational reliability across temperatures from -25 to +60 °C. Its robust design facilitates easy integration, featuring spring-loaded terminals that simplify installation and maintenance. The product also adheres to global safety standards, ensuring safe operation even in demanding conditions. Perfectly suited for industrial automation, infrastructure, and commercial settings, this contactor is an essential component for enhancing operational efficiency and safety.
Spring-loaded terminals simplify wiring
Effective in temperatures up to 60 °C
Mechanical service life up to 10 million cycles
Auxiliary contacts for added functionality
Shock resistance for dynamic environments
Related links
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 120 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 240 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 230V ac 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 24V ac 690V
