Siemens 3RT23 Contactor, 230V ac Coil, 4-Pole, 50 A, 7.5 kW 230V ac, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-630
- Mfr. Part No.:
- 3RT2327-2AP00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€153.90
(exc. VAT)
€189.30
(inc. VAT)
- Ready to ship from 14 December 2026
Units | Per unit |
|---|---|
| 1 + | €153.90 |
*price indicative
- RS Stock No.:
- 154-630
- Mfr. Part No.:
- 3RT2327-2AP00
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Power Rating | 7.5kW | |
| Series | 3RT23 | |
| Function | Mirror Contact | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Spring Loaded | |
| Contactor Application | Contactor | |
| Operational Current Ie | 50A | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Standards/Approvals | ABS, CCC, DNV, EAC, IEC 60947, IEC 60947-4-1, RCM, RMRS, UKCA, UL/CSA | |
| Length | 102mm | |
| Width | 60mm | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Power Rating 7.5kW | ||
Series 3RT23 | ||
Function Mirror Contact | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Spring Loaded | ||
Contactor Application Contactor | ||
Operational Current Ie 50A | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Standards/Approvals ABS, CCC, DNV, EAC, IEC 60947, IEC 60947-4-1, RCM, RMRS, UKCA, UL/CSA | ||
Length 102mm | ||
Width 60mm | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 230V ac 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 120 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 240 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 220V dc 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
