Siemens 3RT23 Contactor, 24V ac Coil, 4-Pole, 50 A, 7.5 kW, 1 NO/1 NC, 400V
- RS Stock No.:
- 154-634
- Mfr. Part No.:
- 3RT2327-2AB00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€153.90
(exc. VAT)
€189.30
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €153.90 |
*price indicative
- RS Stock No.:
- 154-634
- Mfr. Part No.:
- 3RT2327-2AB00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 50A | |
| Power Rating | 7.5kW | |
| Series | 3RT23 | |
| Normal State Configuration | 1 NO/1 NC | |
| Width | 45mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 50A | ||
Power Rating 7.5kW | ||
Series 3RT23 | ||
Normal State Configuration 1 NO/1 NC | ||
Width 45mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- DE
The Siemens contactor offers robust performance tailored for AC-1 applications, supporting operational currents up to 50A at 400V in ambient conditions of 40°C. Its four-pole configuration provides reliable control, while the integrated auxiliary contacts enhance functionality. Designed for extreme versatility, it operates effectively in a broad temperature range, ensuring reliability from -25°C to +60°C. Noteworthy for its environmental sustainability, this product boasts a Global Warming Potential that reflects its efficient manufacturing and operational processes. With an impressive mechanical service life of up to 10 million operating cycles, this contactor is engineered for longevity and resilience, making it an ideal choice for diverse automation applications.
Designed with a compact size for easy installation in limited spaces
Offers a high degree of shock resistance to withstand harsh environments
Supports multiple auxiliary contacts for enhanced functionality
Complies with international safety standards ensuring reliable operation
Related links
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 120 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 230V ac 400V
- Siemens 3RT23 Contactor 240 V ac Coil 50 A 1 NO/1 NC, 400V
- Siemens 3RT23 Contactor 4-Pole 7.5 kW 24V ac 690V
