Siemens 3RT25 Contactor, 220V ac, 240 V ac Coil, 4-Pole, 16 A, 7.5 kW, 2 NO/2 NC, 400V

Subtotal (1 unit)*

€66.61

(exc. VAT)

€81.93

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€66.61

*price indicative

RS Stock No.:
154-669
Mfr. Part No.:
3RT2518-1AP60
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

220V ac, 240V ac

Product Type

Contactor

Number of Poles

4

Contact Voltage

400V

Contact Current

16A

Power Rating

7.5kW

Series

3RT25

Normal State Configuration

2 NO/2 NC

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Length

140mm

Standards/Approvals

No

Width

70mm

Depth

152mm

COO (Country of Origin):
DE
The Siemens advanced power contactor is designed for reliable performance in industrial applications. With a robust construction suitable for AC-3 service, it handles currents up to 16 A and is ideal for controlling motors at high efficiency. The contactor's compact S00 size allows for flexible installation while offering up to four poles—the optimal configuration for myriad operational requirements. Built to endure the rigours of diverse ambient conditions, it operates efficiently across a wide temperature range and provides excellent insulation voltage resistance. The product integrates cutting-edge technology aimed at minimal power loss while ensuring a long mechanical service life, making it a keystone component in any electrical installation.

Compact design optimizes space usage

Effective under extreme temperatures

High insulation voltage enhances reliability

Long mechanical service life reduces maintenance

Advanced circuitry for exceptional performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy