Siemens 3RT25 Contactor, 220V dc Coil, 4-Pole, 16 A, 7.5 kW, 2 NO/2 NC, 400V
- RS Stock No.:
- 156-303
- Mfr. Part No.:
- 3RT2518-2BM40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€73.22
(exc. VAT)
€90.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €73.22 |
*price indicative
- RS Stock No.:
- 156-303
- Mfr. Part No.:
- 3RT2518-2BM40
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 220V dc | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 16A | |
| Series | 3RT25 | |
| Power Rating | 7.5kW | |
| Normal State Configuration | 2 NO/2 NC | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | No | |
| Width | 70mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 220V dc | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 16A | ||
Series 3RT25 | ||
Power Rating 7.5kW | ||
Normal State Configuration 2 NO/2 NC | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals No | ||
Width 70mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- DE
The Siemens compact power contactor is designed to efficiently manage electrical loads with reliability and ease. Engineered for AC-3 applications, it supports operational currents of 16 A and can handle up to 7.5 kW at 400 V. With its versatile design, featuring 2 normally open (NO) and 2 normally closed (NC) contacts, this contactor is adept for various industrial needs. Its environmental footprint is comprehensively addressed, ensuring compliance with global standards. From high insulation and surge voltage resistance to a substantial mechanical service life of up to 30 million operations, this contactor provides durability in demanding settings. The product is rated for a wide ambient temperature range and incorporates advanced thermal management to ensure optimal performance.
Supports AC and DC applications
Durable construction for millions of operations
Optimised for energy efficiency and low power loss
Robust shock resistance for challenging environments
Spring-loaded terminals ensure quick connections
Easy installation with flexible mounting options
Related links
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 220V dc 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 220V dc 400V
- Siemens 3RT25 Contactor 4-Pole 4 kW 220V dc 400V
- Siemens 3RT25 Contactor 240 V ac Coil 16 A 2 NO/2 NC, 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 220V ac 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 48V dc 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 400V
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 110V dc 400V
