RS Better World

Siemens 3RT1 Contactor, 480V Coil, 3-Pole, 140 A, 55 kW 480V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

€566.80

(exc. VAT)

€697.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€566.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
154-754
Mfr. Part No.:
3RT1054-6AR36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

480V

Number of Poles

3

Contact Voltage

1kV

Contact Current

140A

Power Rating

55kW

Series

3RT1

Mount Type

Screw

Function

Multifunction

Normal State Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Auxiliary Contact Configuration

2 NO/2 NC

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Operational Current Ie

140A

Contactor Application

Power Contactor

Control Circuit Voltage Uc

480V

Maximum Operating Temperature

60°C

Length

172mm

Standards/Approvals

UKCA, UL, ISO 13849-1, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, PRS, RCM, RMRS

Width

120mm

Depth

170mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is an advanced solution for reliable motor control in AC-3 applications up to 115 A. Designed to operate efficiently in temperatures from -25 °C to +60 °C, it offers durability and seamless integration into various control systems with a compact footprint. It features multiple protective elements and circuit configurations for safety and longevity, making it ideal for industrial use. Auxiliary contacts add flexibility for diverse needs.

Efficient with 21 W power loss

Robust surge voltage resistance

Auxiliary contacts included

10 million cycles mechanical life

Wide current range

Compact for confined spaces

Complies with international safety standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy