RS Better World

Siemens 3RT1 Contactor, 480V Coil, 3-Pole, 160 A, 55 kW 480V, 2 NO/2 NC, 1kV

Subtotal (1 unit)*

€566.80

(exc. VAT)

€697.16

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€566.80

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
154-752
Mfr. Part No.:
3RT1054-3AR36
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

480V

Product Type

Contactor

Number of Poles

3

Contact Voltage

1kV

Contact Current

160A

Series

3RT1

Power Rating

55kW

Mount Type

Screw

Function

Multifunction

Normal State Configuration

2 NO/2 NC

Auxiliary Contact Configuration

2 NO/2 NC

Number of Auxiliary Contacts

4

Operational Current Ie

160A

Contactor Application

Power Contactor

Control Circuit Voltage Uc

480V

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Width

120mm

Length

172mm

Standards/Approvals

CCC, IEC 60947-4-1, EAC, IEC 60529, CE, DNV, IEC61508, CSA, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UL, UKCA

Depth

170mm

Better World Product

Yes

Better World Claim

Repairable by the End User

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor efficiently controls high capacity circuits with up to 115 A, handling temperatures from -25 °C to +60 °C and altitudes up to 2000 m. Its compact design, modularity, and high quality construction ensure reliability, longevity, and safety in demanding environments.

Compact and flexible

Reliable in demanding use

Enhanced insulation

Rapid switching

Resilient to temperature and humidity

User friendly

Secure spring loaded terminals

Versatile compatibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy