Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 10 A, 5.5 kW 42V, 1 NO, 690V
- RS Stock No.:
- 154-819
- Mfr. Part No.:
- 3RT2017-2AD01
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€52.80
(exc. VAT)
€64.94
(inc. VAT)
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €52.80 |
*price indicative
- RS Stock No.:
- 154-819
- Mfr. Part No.:
- 3RT2017-2AD01
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 42V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Series | 3RT2 | |
| Power Rating | 5.5kW | |
| Function | Multifunction | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 10A | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 42V | |
| Maximum Operating Temperature | 60°C | |
| Length | 70mm | |
| Width | 45mm | |
| Depth | 73mm | |
| Standards/Approvals | CE, CCC, UL, ABS, IEC 60529, DNV, IEC 60947-4-1, RMRS, UKCA, IEC61508, IP20, ISO 13849-1, PRS, EAC, RCM, CSA, IEC 61508-2 | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 42V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Series 3RT2 | ||
Power Rating 5.5kW | ||
Function Multifunction | ||
Mount Type DIN Rail | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 10A | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 42V | ||
Maximum Operating Temperature 60°C | ||
Length 70mm | ||
Width 45mm | ||
Depth 73mm | ||
Standards/Approvals CE, CCC, UL, ABS, IEC 60529, DNV, IEC 60947-4-1, RMRS, UKCA, IEC61508, IP20, ISO 13849-1, PRS, EAC, RCM, CSA, IEC 61508-2 | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 42V 690V
- Siemens 3RT Contactor 3-Pole 7.5 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 42V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 42V 690V
