Siemens 3RT2 Contactor, 42V Coil, 3-Pole, 7 A, 3 kW 42V, 1 NO, 690V

Subtotal (1 unit)*

€40.80

(exc. VAT)

€50.18

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€40.80

*price indicative

RS Stock No.:
160-667
Mfr. Part No.:
3RT2015-2AD01
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

42V

Number of Poles

3

Contact Voltage

690V

Contact Current

7A

Power Rating

3kW

Series

3RT2

Function

Safety

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Spring Terminal

Control Circuit Voltage Uc

42V

Contactor Application

Power Contactor, Safety

Minimum Operating Temperature

-25°C

Operational Current Ie

18A

Maximum Operating Temperature

60°C

Depth

73mm

Width

45mm

Length

70mm

Standards/Approvals

IEC 60529, IEC 61508-2, ISO 13849-2, ISO 13849-1

COO (Country of Origin):
DE
The Siemens power contactor is engineered for reliable performance in diverse electrical applications. Designed to handle operational currents of up to 18 A at 400 V, this compact device delivers robust functionality within a space-efficient design.

Superior insulation voltage ratings enhance safety and performance

Efficiency in both AC and DC circuits supports versatile applications

Instantaneous contact switching promotes quick response in critical applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy