Siemens 3RT Contactor, 60V Coil, 3-Pole, 6.7 A, 5.5 kW 60V, 1 NO, 690V

Subtotal (1 unit)*

€62.14

(exc. VAT)

€76.43

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€62.14

*price indicative

RS Stock No.:
154-833
Mfr. Part No.:
3RT2017-1BE41
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Coil Voltage

60V

Product Type

Contactor

Number of Poles

3

Contact Voltage

690V

Contact Current

6.7A

Series

3RT

Power Rating

5.5kW

Function

Multifunction

Mount Type

DIN Rail

Normal State Configuration

1 NO

Auxiliary Contact Configuration

1 NO

Number of Auxiliary Contacts

1

Terminal Type

Screw

Control Circuit Voltage Uc

60V

Contactor Application

Power Contactor

Operational Current Ie

6.7A

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

60°C

Depth

73mm

Standards/Approvals

DNV, ABS, CCC, CE, CSA, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, PRS, RCM, RMRS, UKCA, UL

Length

58mm

Width

45mm

Pole and Throw Configuration

3

COO (Country of Origin):
DE
The Siemens Power Contactor is designed for demanding industrial applications, handling up to 12 A and 5.5 kW at 400 V. Suitable for AC-3 and AC-3e conditions, it offers robust insulation and surge voltage resistance for excellent performance. With a mechanical lifespan of up to 30 million cycles, it reduces downtime and maintenance costs. Its compact design supports flexible mounting, making it a valuable addition to any control circuit.

Compact and adaptable

Durable with high mechanical service life

Advanced insulation voltage

Auxiliary switch option

Optimized for high operational frequency

User friendly screw terminals

Shock and vibration resistant

Environmentally conscious design

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy