Siemens 3RT25 Contactor, 48V dc Coil, 4-Pole, 12 A, 5.5 kW 48V dc, 2 NO/2 NC, 400V

Subtotal (1 unit)*

€59.74

(exc. VAT)

€73.48

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€59.74

*price indicative

RS Stock No.:
154-888
Mfr. Part No.:
3RT2517-1BW40
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Contactor

Coil Voltage

48V dc

Number of Poles

4

Contact Voltage

400V

Contact Current

12A

Power Rating

5.5kW

Series

3RT25

Function

Mirror Contact, Motor Control

Mount Type

DIN Rail

Normal State Configuration

2 NO/2 NC

Terminal Type

Screw

Operational Current Ie

12A

Control Circuit Voltage Uc

48V dc

Minimum Operating Temperature

-25°C

Contactor Application

Power Contactor, Safety

Maximum Operating Temperature

60°C

Width

45mm

Length

58mm

Depth

73mm

Standards/Approvals

PRS, ABS, CCC, CE, CSA, DNV, EAC, IEC 60529, IEC 60947-4-1, IEC61508, IP20, RCM, RMRS, UKCA, UL

Pole and Throw Configuration

4

COO (Country of Origin):
DE
The Siemens power contactor is engineered for rugged performance in diverse industrial applications. Designed to handle AC-3 loads, it operates efficiently with a rated current of 12 A and supports voltages up to 400 V. The product features a compact S00 size with main contacts configuration of 2 NO and 2 NC. With a robust mechanical service life of approximately 30 million operating cycles, it demonstrates exceptional reliability, catering to both operational and auxiliary needs. The contemporary design ensures compatibility with standard DIN rails, making it simple to install and integrate into existing systems. Additionally, this device contributes to environmental sustainability with a low global warming potential.

Compact design saves space in control panels

Versatile operation supports various current ratings

High mechanical service life reduces maintenance costs

Quick installation on standard DIN rails

Designed for harsh environments and temperature ranges

Low power loss enhances overall efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy