Siemens 3RT25 Contactor, 48V Coil, 4-Pole, 9 A, 4 kW 48V, 2 NO/2 NC, 400V
- RS Stock No.:
- 154-049
- Mfr. Part No.:
- 3RT2516-1BW40
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€48.90
(exc. VAT)
€60.15
(inc. VAT)
- Ready to ship from 25 November 2026
Units | Per unit |
|---|---|
| 1 + | €48.90 |
*price indicative
- RS Stock No.:
- 154-049
- Mfr. Part No.:
- 3RT2516-1BW40
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 48V | |
| Product Type | Contactor | |
| Number of Poles | 4 | |
| Contact Voltage | 400V | |
| Contact Current | 9A | |
| Power Rating | 4kW | |
| Series | 3RT25 | |
| Function | Mirror Contact, Motor Control | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 9A | |
| Control Circuit Voltage Uc | 48V | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Depth | 73mm | |
| Length | 58mm | |
| Width | 45mm | |
| Standards/Approvals | EAC, CCC, CE, CSA, DNV, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, PRS, RCM, RMRS, UKCA, UL | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 48V | ||
Product Type Contactor | ||
Number of Poles 4 | ||
Contact Voltage 400V | ||
Contact Current 9A | ||
Power Rating 4kW | ||
Series 3RT25 | ||
Function Mirror Contact, Motor Control | ||
Mount Type DIN Rail | ||
Normal State Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Operational Current Ie 9A | ||
Control Circuit Voltage Uc 48V | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Depth 73mm | ||
Length 58mm | ||
Width 45mm | ||
Standards/Approvals EAC, CCC, CE, CSA, DNV, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, PRS, RCM, RMRS, UKCA, UL | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT25 Contactor 4-Pole 7.5 kW 48V dc 400V
- Siemens 3RT25 Contactor 4-Pole 5.5 kW 48V dc 400V
- Siemens 3RT25 Contactor 4-Pole 11 kW 48V dc 400V
- Siemens 3RT25 Contactor 4-Pole 4 kW 48V 690V
- Siemens 3RT25 Contactor 4-Pole 22 kW 120V 690V
- Siemens 3RT25 Contactor 4-Pole 4 kW 400V
- Siemens 3RT25 Contactor 4-Pole 4 kW 400V
- Siemens 3RT25 Contactor 4-Pole 4 kW 220V dc 400V
