Siemens 3RT2 Contactor, 150V Coil, 3-Pole, 10 A, 22 kW 150V, 1 NC, 690V
- RS Stock No.:
- 154-897
- Mfr. Part No.:
- 3RT2036-3SF30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€378.97
(exc. VAT)
€466.13
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €378.97 |
*price indicative
- RS Stock No.:
- 154-897
- Mfr. Part No.:
- 3RT2036-3SF30
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 150V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 10A | |
| Series | 3RT2 | |
| Power Rating | 22kW | |
| Function | Mirror Contact | |
| Mount Type | Surface | |
| Normal State Configuration | 1 NC | |
| Auxiliary Contact Configuration | 1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 150V | |
| Contactor Application | Safety | |
| Operational Current Ie | 60A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 130mm | |
| Standards/Approvals | IEC 61508-2, CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 81346-2, ISO 13849-1, SN 31920, UL | |
| Length | 114mm | |
| Width | 55mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 150V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 10A | ||
Series 3RT2 | ||
Power Rating 22kW | ||
Function Mirror Contact | ||
Mount Type Surface | ||
Normal State Configuration 1 NC | ||
Auxiliary Contact Configuration 1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 150V | ||
Contactor Application Safety | ||
Operational Current Ie 60A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 130mm | ||
Standards/Approvals IEC 61508-2, CCC, CE, DIN EN 60715, IEC 60068-2-30, IEC 60947-4-1, IEC 81346-2, ISO 13849-1, SN 31920, UL | ||
Length 114mm | ||
Width 55mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 150V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 150V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 150V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 150V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 150V 1 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 30 kW 150V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 150V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 150V 1kV
