Siemens 3RT2 Contactor, 150V Coil, 3-Pole, 80 A, 37 kW 150V, 3 NO/1 NC, 1kV
- RS Stock No.:
- 154-916
- Mfr. Part No.:
- 3RT2045-1SF30
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€532.87
(exc. VAT)
€655.43
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €532.87 |
*price indicative
- RS Stock No.:
- 154-916
- Mfr. Part No.:
- 3RT2045-1SF30
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 150V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RT2 | |
| Mount Type | DIN Rail | |
| Function | Multifunction | |
| Normal State Configuration | 3 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 80A | |
| Control Circuit Voltage Uc | 150V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | EAC, ABS, CCC, CE, CSA, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, RCM, RMRS, UKCA, UL | |
| Length | 114mm | |
| Width | 70mm | |
| Depth | 130mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 150V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RT2 | ||
Mount Type DIN Rail | ||
Function Multifunction | ||
Normal State Configuration 3 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Operational Current Ie 80A | ||
Control Circuit Voltage Uc 150V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals EAC, ABS, CCC, CE, CSA, IEC 60529, IEC 60947-4-1, IEC61508, IEC 61508-2, IP20, ISO 13849-1, RCM, RMRS, UKCA, UL | ||
Length 114mm | ||
Width 70mm | ||
Depth 130mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 45 kW 150V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 150V 690V
- Siemens 3RT2 Contactor 3-Pole 30 kW 150V 690V
- Siemens 3RT2 Contactor 3-Pole 22 kW 150V 690V
- Siemens 3RT2 Contactor 83 V ac/dc Coil 60 A 1 NC, 690V
- Siemens 3RT2 Contactor 83 V ac/dc Coil 110 A 1 NC, 400V
- Siemens 3RT2 Contactor 3-Pole 45 kW 150V 1 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 220V 1kV
