Siemens Contactor, 110V, 127 V Coil, 3-Pole, 225 A, 315 kW 127V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 155-341
- Mfr. Part No.:
- 3RT1264-6AF36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,820.35
(exc. VAT)
€2,239.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,820.35 |
*price indicative
- RS Stock No.:
- 155-341
- Mfr. Part No.:
- 3RT1264-6AF36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 127V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 225A | |
| Power Rating | 315kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 127V | |
| Contactor Application | Safety | |
| Operational Current Ie | 330A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 145mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 210mm | |
| Depth | 206mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 127V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 225A | ||
Power Rating 315kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 127V | ||
Contactor Application Safety | ||
Operational Current Ie 330A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 145mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 210mm | ||
Depth 206mm | ||
- COO (Country of Origin):
- DE
The Siemens Vacuum Contactor combines robust performance and advanced technology to ensure reliable operation in demanding industrial applications. Designed for high current ratings up to 225 A, it excels in switching operations for AC-3 and AC-3e circuits. With features such as electronic optimisation for auxiliary switches and a degree of pollution rating of 3 for insulation, this product offers exceptional durability and safety.
Robust construction for durability
Versatile mounting options
Wide operational temperature range
Adheres to stringent safety standards
Long mechanical service life
Integrated surge suppressor
User friendly connections
Compact design for space efficiency
Related links
- Siemens 3RT12 Contactor 127 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 127 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 127 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 127 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 127 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 127 V Coil 400 A 2 NO/2 NC, 1kV
