Siemens 3RT12 Contactor, 110V, 127 V Coil, 3-Pole, 265 A, 355 kW 127V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-924
- Mfr. Part No.:
- 3RT1265-6AF36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,143.04
(exc. VAT)
€2,635.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,143.04 |
*price indicative
- RS Stock No.:
- 157-924
- Mfr. Part No.:
- 3RT1265-6AF36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V, 127V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 265A | |
| Power Rating | 355kW | |
| Series | 3RT12 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 330A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 127V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 206mm | |
| Length | 210mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 145mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V, 127V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 265A | ||
Power Rating 355kW | ||
Series 3RT12 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 330A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 127V | ||
Maximum Operating Temperature 60°C | ||
Depth 206mm | ||
Length 210mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 145mm | ||
- COO (Country of Origin):
- DE
The Siemens Vacuum Contactor is a robust solution designed for efficient control in industrial applications. Engineered to handle substantial operational currents and voltages, it ensures optimal performance with a product designation that highlights both reliability and versatility. Its innovative design allows for seamless integration into existing systems, making it an ideal choice for facilities striving for enhanced automation.
Supports AC and DC voltages
Variety of auxiliary contacts
High shock resistance
Frequent switching capability
Compact dimensions for easy integration
Long mechanical service life
Related links
- Siemens 3RT12 Contactor 127 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 127 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 480 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 240 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 220 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 27.3 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 277 V ac/dc Coil 265 A 2 NO/2 NC, 1kV
