Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 38 A, 18.5 kW 208V, 1 NO/1 NC, 690V
- RS Stock No.:
- 155-577
- Mfr. Part No.:
- 3RT2028-1AM20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€150.59
(exc. VAT)
€185.23
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €150.59 |
*price indicative
- RS Stock No.:
- 155-577
- Mfr. Part No.:
- 3RT2028-1AM20
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 208V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 50A | |
| Control Circuit Voltage Uc | 208V | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Standards/Approvals | ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | |
| Depth | 97mm | |
| Length | 85mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 208V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 50A | ||
Control Circuit Voltage Uc 208V | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Standards/Approvals ISO 13849-2, ISO 13849-1, IEC 61508-2, IEC 60529 | ||
Depth 97mm | ||
Length 85mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor offers exceptional durability and efficiency for your industrial needs. Engineered to support AC-3e/AC-3 applications, it boasts a rated operational current of 38 A. Designed for versatility, it can handle multiple voltage levels while ensuring safety and reliability.
Efficient power loss management reduces energy consumption
Optimised for use in various industrial applications
Complies with international safety standards for peace of mind
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 22 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 208V 690V
