Siemens 3RT2 Contactor, 208V Coil, 3-Pole, 95 A, 45 kW 208V, 1 NO/1 NC, 1kV
- RS Stock No.:
- 161-236
- Mfr. Part No.:
- 3RT2046-1AM20
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€428.62
(exc. VAT)
€527.20
(inc. VAT)
- Ready to ship from 21 December 2026
Units | Per unit |
|---|---|
| 1 + | €428.62 |
*price indicative
- RS Stock No.:
- 161-236
- Mfr. Part No.:
- 3RT2046-1AM20
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 208V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 95A | |
| Series | 3RT2 | |
| Power Rating | 45kW | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Terminal Type | Screw | |
| Operational Current Ie | 130A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Power Contactor | |
| Control Circuit Voltage Uc | 208V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Width | 70mm | |
| Standards/Approvals | IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, IEC 81346-2 Q, ISO 13849-1, ISO 13849-2, SN 31920 | |
| Length | 140mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 208V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 95A | ||
Series 3RT2 | ||
Power Rating 45kW | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Terminal Type Screw | ||
Operational Current Ie 130A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Power Contactor | ||
Control Circuit Voltage Uc 208V | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Width 70mm | ||
Standards/Approvals IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, IEC 81346-2 Q, ISO 13849-1, ISO 13849-2, SN 31920 | ||
Length 140mm | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 37 kW 208V 1kV
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 22 kW 208V 690V
- Siemens 3RT2 Contactor 3-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 208V 690V
