Siemens 3RT1 Contactor, 200V, 277 V Coil, 3-Pole, 400 A, 200 kW 277V, 2 NO/2 NC, 690V
- RS Stock No.:
- 155-599
- Mfr. Part No.:
- 3RT1075-6NP36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€2,383.01
(exc. VAT)
€2,931.10
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €2,383.01 |
*price indicative
- RS Stock No.:
- 155-599
- Mfr. Part No.:
- 3RT1075-6NP36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 200V, 277V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 400A | |
| Series | 3RT1 | |
| Power Rating | 200kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 430A | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 277V | |
| Maximum Operating Temperature | 60°C | |
| Depth | 225mm | |
| Standards/Approvals | IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | |
| Width | 160mm | |
| Length | 214mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 200V, 277V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 400A | ||
Series 3RT1 | ||
Power Rating 200kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 430A | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 277V | ||
Maximum Operating Temperature 60°C | ||
Depth 225mm | ||
Standards/Approvals IEC 61508-2, ISO 13849-1, ISO 13849-2, IEC 60529 | ||
Width 160mm | ||
Length 214mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor is engineered for high-performance applications, featuring efficient AC-3 and AC-3e connection modes. It operates at an impressive current capacity of up to 400 A, making it suitable for demanding industrial environments.
Incorporates cutting-edge safety features for peace of mind
Designed with ease of mounting and electrical connections in mind
Robust auxiliary contacts provide additional control capabilities
Related links
- Siemens 3RT1 Contactor 277 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 277 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 400 A 1 NO/1 NC, 1kV
- Siemens 3RT14 Contactor 277 V ac/dc Coil 400 A 2 NO/2 NC, 690V
