Siemens 3RT Contactor, 200V, 277 V Coil, 3-Pole, 68 A, 90 kW 277V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 159-819
- Mfr. Part No.:
- 3RT1064-6NP36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,108.76
(exc. VAT)
€1,363.77
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,108.76 |
*price indicative
- RS Stock No.:
- 159-819
- Mfr. Part No.:
- 3RT1064-6NP36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 200V, 277V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 68A | |
| Series | 3RT | |
| Power Rating | 90kW | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 250A | |
| Control Circuit Voltage Uc | 277V | |
| Maximum Operating Temperature | 60°C | |
| Width | 145mm | |
| Length | 210mm | |
| Depth | 202mm | |
| Standards/Approvals | No | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 200V, 277V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 68A | ||
Series 3RT | ||
Power Rating 90kW | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 250A | ||
Control Circuit Voltage Uc 277V | ||
Maximum Operating Temperature 60°C | ||
Width 145mm | ||
Length 210mm | ||
Depth 202mm | ||
Standards/Approvals No | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is expertly engineered to provide exceptional performance in demanding industrial applications. Featuring a robust construction, the product ensures reliability with a mechanical service life of up to 10 million operations. The integrated electronic drive enhances operational efficiency while maintaining low energy consumption levels.
Auxiliary contacts for added functionality
Energy efficient electronic drive
Shock and surge resistance
IEC standard compliant
Flexible installation
Versatile connectivity
Related links
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 277 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 68 A 1 NO/1 NC, 1kV
- Siemens 3RT Contactor 277 V Coil 65 A 1 NO/1 NC, 1kV
- Siemens 3RT1 Contactor 277 V Coil 400 A 2 NO/2 NC, 690V
