Siemens 3RT2 Contactor, 480V Coil, 3-Pole, 50 A, 22 kW 480V, 1 NO/1 NC, 690V
- RS Stock No.:
- 155-609
- Mfr. Part No.:
- 3RT2036-1AV60-0UA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€205.20
(exc. VAT)
€252.40
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €205.20 |
*price indicative
- RS Stock No.:
- 155-609
- Mfr. Part No.:
- 3RT2036-1AV60-0UA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 480V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 50A | |
| Power Rating | 22kW | |
| Series | 3RT2 | |
| Function | Switching | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Operational Current Ie | 70A | |
| Control Circuit Voltage Uc | 480V | |
| Contactor Application | Safety | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 55mm | |
| Length | 114mm | |
| Depth | 130mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 480V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 50A | ||
Power Rating 22kW | ||
Series 3RT2 | ||
Function Switching | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Operational Current Ie 70A | ||
Control Circuit Voltage Uc 480V | ||
Contactor Application Safety | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 55mm | ||
Length 114mm | ||
Depth 130mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is a highly reliable solution designed for performance in challenging environments. This device excels in controlling high power motors and is suitable for various applications, providing efficient operation and longevity. With its robust construction and advanced features, it ensures safety and durability, making it a preferred choice in industrial settings. The contactor supports multiple voltage ratings and offers various options for auxiliary contacts, enhancing its versatility.
Compact design for easy installation
Supports diverse operational currents
High mechanical service life
Advanced insulation and surge voltage resistance
Suitable for demanding conditions
Complies with stringent safety standards
Screw type terminals
Related links
- Siemens 3RT2 Contactor 3-Pole 322 VA 480V ac 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 480V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 37 kW 480V 1kV
