Siemens 3RT2 Contactor, 480V ac Coil, 3-Pole, 95 A, 322 VA 480V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 904-749
- Mfr. Part No.:
- 3RT2046-1AV60-0UA0
- Manufacturer:
- Siemens
Image representative of range
Subtotal (1 unit)*
€524.00
(exc. VAT)
€644.52
(inc. VAT)
- Ready to ship from 15 December 2026
Units | Per unit |
|---|---|
| 1 + | €524.00 |
*price indicative
- RS Stock No.:
- 904-749
- Mfr. Part No.:
- 3RT2046-1AV60-0UA0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 480V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 95A | |
| Series | 3RT2 | |
| Power Rating | 322VA | |
| Function | Contactor | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 1 | |
| Terminal Type | Screw Terminal | |
| Control Circuit Voltage Uc | 480V ac | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 130A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 152mm | |
| Standards/Approvals | EAC | |
| Length | 140mm | |
| Width | 70mm | |
| Pole and Throw Configuration | 3 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 480V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 95A | ||
Series 3RT2 | ||
Power Rating 322VA | ||
Function Contactor | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 1 | ||
Terminal Type Screw Terminal | ||
Control Circuit Voltage Uc 480V ac | ||
Contactor Application Power Contactor | ||
Operational Current Ie 130A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 152mm | ||
Standards/Approvals EAC | ||
Length 140mm | ||
Width 70mm | ||
Pole and Throw Configuration 3 | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 22 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 45 kW 480V 1kV
- Siemens 3RT2 Contactor 3-Pole 75 HP 110V ac 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 480V 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 480V 690V
