Siemens 3RT2 Contactor, 110V Coil, 3-Pole, 80 A, 37 kW 110V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 155-657
- Mfr. Part No.:
- 3RT2045-3AF04
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€353.32
(exc. VAT)
€434.58
(inc. VAT)
- Ready to ship from 23 December 2026
Units | Per unit |
|---|---|
| 1 + | €353.32 |
*price indicative
- RS Stock No.:
- 155-657
- Mfr. Part No.:
- 3RT2045-3AF04
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 110V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Mount Type | DIN Rail | |
| Function | Straight | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Control Circuit Voltage Uc | 110V | |
| Contactor Application | Power Contactor | |
| Operational Current Ie | 125A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 198mm | |
| Width | 70mm | |
| Standards/Approvals | IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, ISO 13849-2 | |
| Length | 140mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 110V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Mount Type DIN Rail | ||
Function Straight | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Control Circuit Voltage Uc 110V | ||
Contactor Application Power Contactor | ||
Operational Current Ie 125A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 198mm | ||
Width 70mm | ||
Standards/Approvals IEC 60068-2-30, IEC 60529, IEC 60947-1, IEC 60947-4-1, IEC 60947-5-1, IEC 61508-2, IEC 81346-2, ISO 13849-1, ISO 13849-2 | ||
Length 140mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT2 Contactor 3-Pole 45 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 1kV
- Siemens 3RT2 Contactor 3-Pole 110V, 3 NO
- Siemens 3RT2 Contactor 3-Pole 3 NO
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V dc 1kV
- Siemens 3RT2 Contactor 120 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 3-Pole 37 kW 110V 690V
