Siemens 3RT2 Contactor, 110V, 120 V Coil, 3-Pole, 80 A, 37 kW 120V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 155-654
- Mfr. Part No.:
- 3RT2045-1AK64
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€353.32
(exc. VAT)
€434.58
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €353.32 |
*price indicative
- RS Stock No.:
- 155-654
- Mfr. Part No.:
- 3RT2045-1AK64
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V, 120V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 80A | |
| Series | 3RT2 | |
| Power Rating | 37kW | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 120V | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 125A | |
| Maximum Operating Temperature | 60°C | |
| Length | 140mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Width | 70mm | |
| Depth | 195mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V, 120V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 80A | ||
Series 3RT2 | ||
Power Rating 37kW | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 120V | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 125A | ||
Maximum Operating Temperature 60°C | ||
Length 140mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Width 70mm | ||
Depth 195mm | ||
- COO (Country of Origin):
- DE
The Siemens Power Contactor is the ideal solution for controlling electrical loads with precision and reliability. Designed to handle high operational currents, it excels in applications requiring robust performance in diverse environments. With its compact size and versatile mounting options, this device can be seamlessly integrated into your system. Its advanced power loss management ensures energy efficiency, making it a sustainable choice for industrial applications.
Compact footprint for space saving
Optimal power loss management for energy efficiency
High current handling for demanding applications
Intuitive mounting for easy integration
Exceptional mechanical service life
Related links
- Siemens 3RT2 Contactor 120 V Coil 95 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 120 V Coil 80 A 1 NO/1 NC, 1kV
- Siemens 3RT2 Contactor 120 V Coil 80 A 2 NO/2 NC, 1kV
- Siemens 3RT2 Contactor 120 V Coil 65 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 80 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 38 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 2 NO/2 NC, 690V
- Siemens 3RT2 Contactor 120 V Coil 95 A 2 NO/2 NC, 690V
