Siemens 3RT2 Contactor, 230V Coil, 3-Pole, 38 A, 18.5 kW 230V, 1 NO/1 NC, 690V
- RS Stock No.:
- 155-700
- Mfr. Part No.:
- 3RT2028-1AP00-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€159.70
(exc. VAT)
€196.43
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €159.70 |
*price indicative
- RS Stock No.:
- 155-700
- Mfr. Part No.:
- 3RT2028-1AP00-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 230V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 38A | |
| Power Rating | 18.5kW | |
| Series | 3RT2 | |
| Mount Type | Upright Mount | |
| Function | Safety | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 230V | |
| Contactor Application | Safety | |
| Operational Current Ie | 50A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 97mm | |
| Width | 45mm | |
| Length | 85mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 230V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 38A | ||
Power Rating 18.5kW | ||
Series 3RT2 | ||
Mount Type Upright Mount | ||
Function Safety | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 230V | ||
Contactor Application Safety | ||
Operational Current Ie 50A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 97mm | ||
Width 45mm | ||
Length 85mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for efficient control in industrial applications, offering reliability and robustness. With a three-pole configuration rated for 38 A at 400 V, it caters to diverse electrical needs.
Compact design allows for easy installation in various mounting positions
Robust shock resistance ensures operational reliability even under dynamic conditions
User-friendly control circuit for straightforward integration into existing systems
Related links
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
