Siemens 3RT2 Contactor, 230V ac Coil, 4-Pole, 60 A 230V ac, 1 NO/1 NC, 690V
- RS Stock No.:
- 904-754
- Mfr. Part No.:
- 3RT2336-1AP00-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€279.00
(exc. VAT)
€343.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €279.00 |
*price indicative
- RS Stock No.:
- 904-754
- Mfr. Part No.:
- 3RT2336-1AP00-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V ac | |
| Number of Poles | 4 | |
| Contact Voltage | 690V | |
| Contact Current | 60A | |
| Series | 3RT2 | |
| Function | Safety | |
| Mount Type | Screw and Snap-On | |
| Normal State Configuration | 1 NO/1 NC | |
| Auxiliary Contact Configuration | 1 NO/1 NC | |
| Number of Auxiliary Contacts | 2 | |
| Terminal Type | Screw Terminal | |
| Operational Current Ie | 55A | |
| Control Circuit Voltage Uc | 230V ac | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Resistive Load | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA | |
| Pole and Throw Configuration | 4 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V ac | ||
Number of Poles 4 | ||
Contact Voltage 690V | ||
Contact Current 60A | ||
Series 3RT2 | ||
Function Safety | ||
Mount Type Screw and Snap-On | ||
Normal State Configuration 1 NO/1 NC | ||
Auxiliary Contact Configuration 1 NO/1 NC | ||
Number of Auxiliary Contacts 2 | ||
Terminal Type Screw Terminal | ||
Operational Current Ie 55A | ||
Control Circuit Voltage Uc 230V ac | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Resistive Load | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA | ||
Pole and Throw Configuration 4 | ||
- COO (Country of Origin):
- DE
The Siemens contactor is a reliable component designed for AC applications, providing efficient control in industrial settings with a robust 60 A current capacity and a Compact 4-pole configuration, ensuring operational safety and versatility.
Operational current ratings of up to 60 A at 400 V
Compact design with screw terminals and upright mounting position
High insulation voltage of 690 V, suitable for pollution degree 3
Low power loss of 12.8 W at rated current, enhancing energy efficiency
Control circuit operates with AC voltage, ensuring compatibility
Related links
- Siemens 3RT2 Contactor 4-Pole 22 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 7.5 kW 230V ac 690V
- Siemens 3RT2 Contactor 3-Pole 11 kW 220V 690V
- Siemens 3RT2 Contactor 4-Pole 32 W 230V ac 400V ac
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RT2 Contactor 3-Pole 15 kW 230V 690V
- Siemens 3RT2 Contactor 4-Pole 1 NO/1 NC, 690V
- Siemens 3RT2 Contactor 3-Pole 18.5 kW 230V 690V
