Siemens 3RT1 Contactor, 575V, 600 V Coil, 3-Pole, 500 A, 250 kW 600V, 2 NO/2 NC, 690V
- RS Stock No.:
- 155-736
- Mfr. Part No.:
- 3RT1076-6AT36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€3,020.14
(exc. VAT)
€3,714.77
(inc. VAT)
- Ready to ship from 29 December 2026
Units | Per unit |
|---|---|
| 1 + | €3,020.14 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 155-736
- Mfr. Part No.:
- 3RT1076-6AT36
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 575V, 600V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 500A | |
| Series | 3RT1 | |
| Power Rating | 250kW | |
| Mount Type | Surface | |
| Normal State Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 550A | |
| Control Circuit Voltage Uc | 600V | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL, CCC, CE, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1 | |
| Length | 214mm | |
| Width | 160mm | |
| Depth | 225mm | |
| Better World Product | Yes | |
| Better World Claim | Repairable by the End User | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 575V, 600V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 500A | ||
Series 3RT1 | ||
Power Rating 250kW | ||
Mount Type Surface | ||
Normal State Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 550A | ||
Control Circuit Voltage Uc 600V | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 60947-5-1, IEC 61508, IEC 61508-2, IEC 81346-2, SN 31920, UKCA, UL, CCC, CE, EAC, EN 62061, EN ISO 13849-1, EN ISO 13849-2, IEC 60068-2-30, IEC 60204-1, IEC 60529, IEC 60947-1, IEC 60947-4-1 | ||
Length 214mm | ||
Width 160mm | ||
Depth 225mm | ||
Better World Product Yes | ||
Better World Claim Repairable by the End User | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RT1 Contactor 600 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 600 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 600 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens 3RT1 Contactor 600 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT Contactor 600 V Coil 65 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 600 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens SIRIUS Contactor 600 V Coil 225 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 600 V Coil 500 A 2 NO/2 NC, 1kV
