Siemens 3RT12 Contactor, 575V, 600 V Coil, 3-Pole, 500 A, 710 kW 600V, 2 NO/2 NC, 1kV
- RS Stock No.:
- 157-956
- Mfr. Part No.:
- 3RT1276-6AT36
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€4,269.55
(exc. VAT)
€5,251.55
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €4,269.55 |
*price indicative
- RS Stock No.:
- 157-956
- Mfr. Part No.:
- 3RT1276-6AT36
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 575V, 600V | |
| Number of Poles | 3 | |
| Contact Voltage | 1kV | |
| Contact Current | 500A | |
| Power Rating | 710kW | |
| Series | 3RT12 | |
| Function | Safety | |
| Normal State Configuration | 2 NO/2 NC | |
| Auxiliary Contact Configuration | 2 NO/2 NC | |
| Number of Auxiliary Contacts | 4 | |
| Terminal Type | Screw | |
| Operational Current Ie | 610A | |
| Minimum Operating Temperature | -25°C | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 600V | |
| Maximum Operating Temperature | 60°C | |
| Width | 160mm | |
| Standards/Approvals | IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | |
| Length | 217mm | |
| Depth | 225mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 575V, 600V | ||
Number of Poles 3 | ||
Contact Voltage 1kV | ||
Contact Current 500A | ||
Power Rating 710kW | ||
Series 3RT12 | ||
Function Safety | ||
Normal State Configuration 2 NO/2 NC | ||
Auxiliary Contact Configuration 2 NO/2 NC | ||
Number of Auxiliary Contacts 4 | ||
Terminal Type Screw | ||
Operational Current Ie 610A | ||
Minimum Operating Temperature -25°C | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 600V | ||
Maximum Operating Temperature 60°C | ||
Width 160mm | ||
Standards/Approvals IEC 60529, IEC 61508-2, ISO 13849-1, ISO 13849-2 | ||
Length 217mm | ||
Depth 225mm | ||
- COO (Country of Origin):
- DE
The Siemens Vacuum Contactor by siemens is engineered for robust performance in demanding environments. Designed specifically for AC and DC applications, it excels with operational stability for motor control, offering a reliable solution for a variety of industrial needs. This product features a compact design while maintaining high electrical ratings paired with excellent resistance to external conditions.
Energy efficient across applications
Advanced surge voltage resistance
Compact design for easy installation
Long mechanical service life
Related links
- Siemens 3RT12 Contactor 600 V Coil 300 A 2 NO/2 NC, 1kV
- Siemens SIRIUS 3RT12 and 3TF6 vacuum contactors Contactor 600 V Coil 400 A 2 NO/2 NC, 1kV
- Siemens SIRIUS 3RT12 and 3TF6 vacuum contactors Contactor 600 V Coil 265 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 420 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 96 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 220 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 127 V Coil 500 A 2 NO/2 NC, 1kV
- Siemens 3RT12 Contactor 550 V Coil 500 A 2 NO/2 NC, 1kV
