Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 7 A, 3 kW, 1 NO, 690V
- RS Stock No.:
- 155-757
- Mfr. Part No.:
- 3RT2015-1AB01-2AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€40.54
(exc. VAT)
€49.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.54 |
*price indicative
- RS Stock No.:
- 155-757
- Mfr. Part No.:
- 3RT2015-1AB01-2AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 24V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Series | 3RT2 | |
| Power Rating | 3kW | |
| Mount Type | Screw, Snap-On | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 18A | |
| Contactor Application | Power Contactor | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | IEC 61508-2, IEC 81346-2 Q, ISO 13849-1, UKCA, UL, CCC, EAC, IEC 60529 CE | |
| Width | 45mm | |
| Depth | 73mm | |
| Length | 58mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 24V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Series 3RT2 | ||
Power Rating 3kW | ||
Mount Type Screw, Snap-On | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 18A | ||
Contactor Application Power Contactor | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals IEC 61508-2, IEC 81346-2 Q, ISO 13849-1, UKCA, UL, CCC, EAC, IEC 60529 CE | ||
Width 45mm | ||
Depth 73mm | ||
Length 58mm | ||
- COO (Country of Origin):
- DE
The Siemens power contactor, designed for AC applications, offers remarkable versatility and reliability for industrial environments. Engineered to handle a load of up to 7A at 400V, this 3-pole device excels in performance, making it an ideal choice for controlling motors and machinery.
Optimised for high switching capacities to meet diverse operational needs
Enclosures with IP20 rating ensure protection against ingress of solid objects
Wide operational temperature range supports versatility in varying environments
Related links
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens Size S00 24V ac Coil 7 A 3 NO, 400V ac
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V dc 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
