Siemens 3RT2 Contactor, 24V Coil, 3-Pole, 7 A, 3 kW 24V, 1 NO, 690V
- RS Stock No.:
- 160-646
- Mfr. Part No.:
- 3RT2015-1AB01-1AA0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€40.54
(exc. VAT)
€49.86
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.54 |
*price indicative
- RS Stock No.:
- 160-646
- Mfr. Part No.:
- 3RT2015-1AB01-1AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 7A | |
| Series | 3RT2 | |
| Power Rating | 3kW | |
| Mount Type | Upright Mount | |
| Function | Motor Control | |
| Normal State Configuration | 1 NO | |
| Number of Auxiliary Contacts | 1 | |
| Auxiliary Contact Configuration | 1 NO | |
| Terminal Type | Screw | |
| Contactor Application | Safety | |
| Operational Current Ie | 18A | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V | |
| Maximum Operating Temperature | 60°C | |
| Width | 45mm | |
| Length | 58mm | |
| Depth | 73mm | |
| Standards/Approvals | ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 7A | ||
Series 3RT2 | ||
Power Rating 3kW | ||
Mount Type Upright Mount | ||
Function Motor Control | ||
Normal State Configuration 1 NO | ||
Number of Auxiliary Contacts 1 | ||
Auxiliary Contact Configuration 1 NO | ||
Terminal Type Screw | ||
Contactor Application Safety | ||
Operational Current Ie 18A | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V | ||
Maximum Operating Temperature 60°C | ||
Width 45mm | ||
Length 58mm | ||
Depth 73mm | ||
Standards/Approvals ISO 13849-1, ISO 13849-2, IEC 60529, IEC 61508-2 | ||
- COO (Country of Origin):
- DE
The Siemens power contactor designed for robust performance in demanding applications, delivering reliable control and high efficiency. With a compact size, it excels in environments where space is limited, while offering exceptional insulation and surge voltage resistance.
Designed for rugged environments with high-temperature tolerance
Complies with international safety standards for peace of mind
Efficient power loss management for energy conservation
Related links
- Siemens 3RT2 Contactor 3-Pole 4 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 5.5 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 24V 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 690V
- Siemens 3RT2 Contactor 3-Pole 3 kW 230V 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 1 NO, 690V
- Siemens 3RT2 Contactor 120 V Coil 7 A 1 NO, 690V
