Siemens 3RA24 Contactor, 24V ac Coil, 3-Pole, 80 A, 37 kW 24V ac, 3 NO/3 NC, 400V
- RS Stock No.:
- 156-097
- Mfr. Part No.:
- 3RA2435-8XF32-1AC2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€843.97
(exc. VAT)
€1,038.08
(inc. VAT)
- Ready to ship from 22 December 2026
Units | Per unit |
|---|---|
| 1 + | €843.97 |
*price indicative
- RS Stock No.:
- 156-097
- Mfr. Part No.:
- 3RA2435-8XF32-1AC2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 400V | |
| Contact Current | 80A | |
| Power Rating | 37kW | |
| Series | 3RA24 | |
| Function | Star-Delta | |
| Mount Type | Screw | |
| Normal State Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 6 | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Control Circuit Voltage Uc | 24V ac | |
| Contactor Application | Safety | |
| Operational Current Ie | 80A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CSA, EAC, IEC 60529 (IP20), IEC 81346-2 (Q), UL | |
| Length | 142mm | |
| Depth | 223mm | |
| Width | 178mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 400V | ||
Contact Current 80A | ||
Power Rating 37kW | ||
Series 3RA24 | ||
Function Star-Delta | ||
Mount Type Screw | ||
Normal State Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 6 | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Control Circuit Voltage Uc 24V ac | ||
Contactor Application Safety | ||
Operational Current Ie 80A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CSA, EAC, IEC 60529 (IP20), IEC 81346-2 (Q), UL | ||
Length 142mm | ||
Depth 223mm | ||
Width 178mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RA24 Contactor 3-Pole 37 kW 110V ac 400V
- Siemens 3RA24 Contactor 3-Pole 55 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 19 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 45 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 90 kW 24V 690V
- Siemens 3RA24 Contactor 3-Pole 75 kW 24V 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 24V 690V
- Siemens 3RA24 Contactor 3-Pole 55 kW 24V 690V
