Siemens 3RA24 Contactor, 110V Coil, 3-Pole, 115 A, 55 kW 110V, 3 NO/3 NC, 690V
- RS Stock No.:
- 156-105
- Mfr. Part No.:
- 3RA2437-8XF32-1AG2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€1,034.29
(exc. VAT)
€1,272.18
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,034.29 |
*price indicative
- RS Stock No.:
- 156-105
- Mfr. Part No.:
- 3RA2437-8XF32-1AG2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 115A | |
| Power Rating | 55kW | |
| Series | 3RA24 | |
| Function | Straight | |
| Mount Type | Surface | |
| Normal State Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V | |
| Operational Current Ie | 115A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 223mm | |
| Standards/Approvals | No | |
| Width | 178mm | |
| Length | 142mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 115A | ||
Power Rating 55kW | ||
Series 3RA24 | ||
Function Straight | ||
Mount Type Surface | ||
Normal State Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V | ||
Operational Current Ie 115A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 223mm | ||
Standards/Approvals No | ||
Width 178mm | ||
Length 142mm | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly is designed for star delta starting of AC motors, handling up to 55 kW at 400 V. It features a robust 3 pole design with integrated interlocks for safety, excellent shock resistance, and a long mechanical service life. Ideal for demanding industrial applications, it combines easy installation with enhanced durability and performance.
High operational efficiency for industrial motors
Integrated interlocks for enhanced safety
Impressive shock resistance
Mechanical service life of 10 million cycles
Flexible mounting for vertical surfaces
Supports a range of auxiliary connections
Operates in extreme temperatures
Excellent touch protection
Handles substantial operational currents with compliance
Related links
- Siemens 3RA24 Contactor 3-Pole 45 kW 110V 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RA24 Contactor 3-Pole 90 kW 110V 690V
- Siemens 3RA24 Contactor 3-Pole 75 kW 110V ac 690V
- Siemens 3RA24 Contactor 3-Pole 22 kW 110V 400V
- Siemens 3RA24 Contactor 3-Pole 11 kW 110V ac 690V
- Siemens 3RA24 Contactor 3-Pole 22 kW 110V ac 690V
- Siemens 3RA24 Contactor 33 V Coil 115 A 3 NO/3 NC, 690V
