Siemens 3RA24 Contactor, 110V ac Coil, 3-Pole, 25 A, 11 kW 110V ac, 3 NO/3 NC, 690V
- RS Stock No.:
- 156-111
- Mfr. Part No.:
- 3RA2423-8XF32-1AG2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€455.92
(exc. VAT)
€560.78
(inc. VAT)
- Ready to ship from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €455.92 |
*price indicative
- RS Stock No.:
- 156-111
- Mfr. Part No.:
- 3RA2423-8XF32-1AG2
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Series | 3RA24 | |
| Power Rating | 11kW | |
| Function | Star-Delta | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO/3 NC | |
| Auxiliary Contact Configuration | 3 NO/3 NC | |
| Number of Auxiliary Contacts | 6 | |
| Terminal Type | Screw | |
| Control Circuit Voltage Uc | 110V ac | |
| Contactor Application | Safety | |
| Operational Current Ie | 25A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Depth | 171mm | |
| Standards/Approvals | UKCA, CSA, DNV, EAC, IEC 60529, IP20, RCM, RMRS, UL, CCC, CE | |
| Length | 101mm | |
| Width | 135mm | |
| Pole and Throw Configuration | 3PST | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Series 3RA24 | ||
Power Rating 11kW | ||
Function Star-Delta | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO/3 NC | ||
Auxiliary Contact Configuration 3 NO/3 NC | ||
Number of Auxiliary Contacts 6 | ||
Terminal Type Screw | ||
Control Circuit Voltage Uc 110V ac | ||
Contactor Application Safety | ||
Operational Current Ie 25A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Depth 171mm | ||
Standards/Approvals UKCA, CSA, DNV, EAC, IEC 60529, IP20, RCM, RMRS, UL, CCC, CE | ||
Length 101mm | ||
Width 135mm | ||
Pole and Throw Configuration 3PST | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RA24 Contactor 3-Pole 11 kW 110V ac 690V
- Siemens 3RA24 Contactor 3-Pole 75 kW 110V ac 690V
- Siemens 3RA24 Contactor 3-Pole 22 kW 110V ac 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 110V 690V
- Siemens 3RA24 Contactor 3-Pole 45 kW 110V 690V
- Siemens 3RA24 Contactor 3-Pole 55 kW 110V 690V
- Siemens 3RA24 Contactor 3-Pole 90 kW 110V 690V
- Siemens 3RA24 Contactor 3-Pole 90 kW 110V ac 690V
