Siemens 3RA24 Contactor, 110V ac Coil, 3-Pole, 25 A, 11 kW 110V ac, 3 NO/3 NC, 690V
- RS Stock No.:
- 156-113
- Mfr. Part No.:
- 3RA2423-8XF32-2AG2
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€455.92
(exc. VAT)
€560.78
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €455.92 |
*price indicative
- RS Stock No.:
- 156-113
- Mfr. Part No.:
- 3RA2423-8XF32-2AG2
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 110V ac | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 25A | |
| Power Rating | 11kW | |
| Series | 3RA24 | |
| Mount Type | Surface | |
| Function | Straight | |
| Normal State Configuration | 3 NO/3 NC | |
| Terminal Type | Spring Loaded | |
| Minimum Operating Temperature | -25°C | |
| Operational Current Ie | 25A | |
| Control Circuit Voltage Uc | 110V ac | |
| Maximum Operating Temperature | 60°C | |
| Length | 141mm | |
| Width | 120mm | |
| Standards/Approvals | No | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 110V ac | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 25A | ||
Power Rating 11kW | ||
Series 3RA24 | ||
Mount Type Surface | ||
Function Straight | ||
Normal State Configuration 3 NO/3 NC | ||
Terminal Type Spring Loaded | ||
Minimum Operating Temperature -25°C | ||
Operational Current Ie 25A | ||
Control Circuit Voltage Uc 110V ac | ||
Maximum Operating Temperature 60°C | ||
Length 141mm | ||
Width 120mm | ||
Standards/Approvals No | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly is designed for seamless star delta motor starting, offering efficient performance for AC applications. Its robust S0 size design and spring type terminals ensure straightforward installation and reliable connectivity. Featuring integrated interlocks and auxiliary switches, it provides versatility for both industrial and commercial use. Rated for high operational currents and AC-3 applications, it excels in demanding environments.
Versatile operation across AC voltages
Integrated mechanical interlocks for safety
Compact size for efficient space utilization
High mechanical service life for durability
Spring type terminals for quick connections
Shock resistance for harsh conditions
Auxiliary contact options for flexibility
Environmental protections for durability
Related links
- Siemens 3RA24 Contactor 3-Pole 22 kW 110V ac 690V
- Siemens 3RA24 Contactor 3-Pole 18.5 kW 110V 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 110V ac 690V
- Siemens 3RA24 Contactor 3-Pole 19 kW 230V ac 690V
- Siemens 3RA24 Contactor 3-Pole 19 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 75 kW 110V ac 690V
- Siemens 3RA24 Contactor 3-Pole 19 kW 24V dc 690V
