Siemens 3RA24 Contactor, 230V Coil, 3-Pole, 16 A, 7.5 kW 230V, 3 NO, 690V
- RS Stock No.:
- 156-121
- Mfr. Part No.:
- 3RA2416-8XF31-2AP0
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€397.99
(exc. VAT)
€489.53
(inc. VAT)
- Ready to ship from 08 December 2026
Units | Per unit |
|---|---|
| 1 + | €397.99 |
*price indicative
- RS Stock No.:
- 156-121
- Mfr. Part No.:
- 3RA2416-8XF31-2AP0
- Manufacturer:
- Siemens
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Contactor | |
| Coil Voltage | 230V | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Power Rating | 7.5kW | |
| Series | 3RA24 | |
| Function | Star-Delta | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Spring Terminal | |
| Contactor Application | Safety | |
| Control Circuit Voltage Uc | 230V | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 135mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 60529 (IP20), PRS, RMRS, UKCA, UL A600 / Q600 | |
| Depth | 145mm | |
| Length | 84mm | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Contactor | ||
Coil Voltage 230V | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Power Rating 7.5kW | ||
Series 3RA24 | ||
Function Star-Delta | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Spring Terminal | ||
Contactor Application Safety | ||
Control Circuit Voltage Uc 230V | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 135mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 60529 (IP20), PRS, RMRS, UKCA, UL A600 / Q600 | ||
Depth 145mm | ||
Length 84mm | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
Related links
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 230V 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 230V 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 230V ac 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 110V ac 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V ac 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 690V
- Siemens 3RA24 Contactor 3-Pole 75 kW 230V 690V
