Siemens 3RA24 Contactor, 24V dc Coil, 3-Pole, 16 A, 7.5 kW, 3 NO, 690V
- RS Stock No.:
- 156-145
- Mfr. Part No.:
- 3RA2416-8XH31-2BB4
- Manufacturer:
- Siemens
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 156-145
- Mfr. Part No.:
- 3RA2416-8XH31-2BB4
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 24V dc | |
| Product Type | Contactor | |
| Number of Poles | 3 | |
| Contact Voltage | 690V | |
| Contact Current | 16A | |
| Power Rating | 7.5kW | |
| Series | 3RA24 | |
| Function | Motor Control, Star-Delta | |
| Mount Type | DIN Rail | |
| Normal State Configuration | 3 NO | |
| Number of Auxiliary Contacts | 3 | |
| Auxiliary Contact Configuration | 3 NO | |
| Terminal Type | Spring Terminal | |
| Contactor Application | AS-i AC-3, Star-delta (wye-delta) start | |
| Operational Current Ie | 16A | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 60°C | |
| Width | 135mm | |
| Depth | 145mm | |
| Length | 84mm | |
| Standards/Approvals | ABS, CE, DNV, EAC, IEC 81346-2 Q, PRS, RMRS, UKCA, UL/CSA | |
| Pole and Throw Configuration | 3P | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 24V dc | ||
Product Type Contactor | ||
Number of Poles 3 | ||
Contact Voltage 690V | ||
Contact Current 16A | ||
Power Rating 7.5kW | ||
Series 3RA24 | ||
Function Motor Control, Star-Delta | ||
Mount Type DIN Rail | ||
Normal State Configuration 3 NO | ||
Number of Auxiliary Contacts 3 | ||
Auxiliary Contact Configuration 3 NO | ||
Terminal Type Spring Terminal | ||
Contactor Application AS-i AC-3, Star-delta (wye-delta) start | ||
Operational Current Ie 16A | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 60°C | ||
Width 135mm | ||
Depth 145mm | ||
Length 84mm | ||
Standards/Approvals ABS, CE, DNV, EAC, IEC 81346-2 Q, PRS, RMRS, UKCA, UL/CSA | ||
Pole and Throw Configuration 3P | ||
- COO (Country of Origin):
- DE
The Siemens Contactor Assembly is designed for star delta starting, handling up to 7.5 kW at 400 V. It features electrical and mechanical interlocks for safe, efficient motor control, with spring type terminals for durability. Its robust design ensures reliable performance and easy integration into existing systems, providing essential protection and versatility for industrial applications.
Optimized for star delta starting
Accommodates various auxiliary components
Long mechanical service life for durability
Spring type terminals for easy installation
Compact for efficient panel use
Versatile across ambient conditions
Compliant with international safety standards
Related links
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 7.5 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 11 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 19 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 5.5 kW 24V dc 690V ac
- Siemens 3RA24 Contactor 3-Pole 22 kW 24V dc 690V
- Siemens 3RA24 Contactor 3-Pole 15 kW 24V dc 690V
